Vishay 16FLR10S02 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | DO-203AA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16FLR10S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.