Vishay 16FR20 technical specifications.
| Forward Current | 16A |
| Max Forward Surge Current (Ifsm) | 295A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 12mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 370A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16FR20 to view detailed technical specifications.
No datasheet is available for this part.