The 16PSD15 is a film capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.0015 microfarads and a DC rated voltage of 1600 volts. The capacitor is a through-hole type with a width of 12.7 millimeters and a height of 18.72 millimeters. It is part of the Vishay PS series.
Vishay 16PSD15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 33.02 |
| Manufacturer Series | PS |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | TYPE PS |
| Height | 18.72 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 16PSD15 to view detailed technical specifications.
No datasheet is available for this part.