Vishay 16PSS33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19.05 |
| Length | 43.18 |
| Manufacturer Series | PS |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | TYPE PS |
| Height | 25.07 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 16PSS33 to view detailed technical specifications.
No datasheet is available for this part.