Vishay 16TTS08S technical specifications.
| Package/Case | D2PAK |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 16TTS08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.