Vishay 16TTS08STRRPBF technical specifications.
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16TTS08STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.