The 16TTS12 is a silicon controlled rectifier from Vishay, packaged in a TO-220-3 flange mount configuration. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is rated for a hold current of 100mA and an RMS current of 16A. It is available in a packaging quantity of 50 units, packaged in rail/Tube packaging. The 16TTS12 is not RoHS compliant.
Vishay 16TTS12 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 16TTS12 to view detailed technical specifications.
No datasheet is available for this part.