
The 16TTS12FP is a 16A, 1.2kV thyristor packaged in a TO-220-3 flange mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in a package quantity of 50, packaged in rail or tube form.
Vishay 16TTS12FP technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 16TTS12FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.