Solid tantalum capacitor with 10µF capacitance and 25V DC rating. Features 10% tolerance, 1.5µA leakage current, and 4% dissipation factor. Axial termination in a molded package with tin plating, suitable for through-hole PCB mounting. Operates from -55°C to 125°C, RoHS compliant, and lead-free.
Vishay 173D106X9025WE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Contact Plating | Tin |
| Diameter | 0.18inch |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D106X9025WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.