
Solid tantalum capacitor with 100µF capacitance and 20V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 10µA leakage current. Operates across a -55°C to 125°C temperature range with axial termination and tin contact plating. Packaged in tape and reel for through-hole mounting.
Vishay 173D107X9020YWE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 0.55inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D107X9020YWE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.