The Vishay 173D335X5015VW is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 15VDC. It has a tolerance of 5% and a leakage current of 0.5. The capacitor is designed for through-hole mounting and has an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Vishay 173D335X5015VW technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 173D335X5015VW to view detailed technical specifications.
No datasheet is available for this part.