Vishay 173D476X0006XE3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 0.18inch |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 2.3uA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D476X0006XE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.