Vishay 173D476X0010XW technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Leakage Current | 3.8uA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 173D476X0010XW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.