Vishay 1778333K2DLB0 technical specifications.
| Capacitance | 33nF |
| Dielectric | PP |
| Height | 10.3mm |
| Lead Pitch | 10mm |
| Length | 12.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 1778 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1778333K2DLB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.