This Vishay film capacitor features a capacitance of 4.7uF with a tolerance of 20% and a dielectric of PP. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is designed for suppression applications and has a suppression class of X2. It is constructed with a plastic rectangular can and has a radial termination style.
Vishay 1778347M3PDT0 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.3 X 17.8 X 32.3mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 1778347M3PDT0 to view detailed technical specifications.
No datasheet is available for this part.