Vishay 1778515K2KDT0 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13 |
| Length | 31 |
| Manufacturer Series | F1778-275V |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | F1778-2 X2 |
| Height | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 1778515K2KDT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.