The Vishay 1778533M3KMT0 is a film capacitor with a capacitance of 3.3uF and a voltage rating of 305VAC. It has a tolerance of 20% and a dielectric material of polypropylene (PP). This capacitor is designed for suppression applications and has a negative capacitance tolerance of -20. It operates within a temperature range of -40 to 100 degrees Celsius and is mounted through a hole with a radial termination style. The capacitor is constructed in a plastic rectangular can with dimensions of 31.3 X 17.8 X 32.3 and a terminal pitch of 27.5. It meets the X2 suppression class requirements.
Vishay 1778533M3KMT0 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.3 X 17.8 X 32.3mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 1778533M3KMT0 to view detailed technical specifications.
No datasheet is available for this part.