This Vishay film capacitor features a capacitance of 4.7uF and a suppression class of X2. It operates within a temperature range of -40°C to 100°C and is designed for through hole mounting. The capacitor has a radial termination style and a plastic rectangular can construction.
Vishay 1778547M2PHB0 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.3 X 17.8 X 32.3mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 1778547M2PHB0 to view detailed technical specifications.
No datasheet is available for this part.