Vishay 185NQ015 technical specifications.
| Average Rectified Current | 180A |
| Capacitance | 4.5nF |
| Package/Case | Module |
| Current Rating | 180A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 15V |
| Mount | Chassis Mount |
| Output Current | 180A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 185NQ015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
