Vishay 189NQ135 technical specifications.
| Average Rectified Current | 180A |
| Package/Case | Module |
| Current Rating | 180A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 135V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 135V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 189NQ135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.