Vishay 18TQ045PBF technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220AC |
| Contact Plating | Tin, Matte |
| Forward Current | 18A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2.5mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 18TQ045PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
