
The 18TQ045SPBF is a surface mount general purpose rectifier from Vishay, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 2.5mA. The device is RoHS compliant and lead free. It can handle a peak non-repetitive surge current of 1.8kA and has a capacitance of 1.4nF.
Vishay 18TQ045SPBF technical specifications.
| Average Rectified Current | 18A |
| Capacitance | 1.4nF |
| Current Rating | 18A |
| Forward Current | 18A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2.5mA |
| Mount | Surface Mount |
| Output Current | 18A |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 18TQ045SPBF to view detailed technical specifications.
No datasheet is available for this part.
