Vishay 18TQ045STRR technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-263-3 |
| Forward Current | 18A |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 18TQ045STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
