Vishay 18TQ045STRRPBF technical specifications.
| Forward Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2.5mA |
| Max Reverse Leakage Current | 2.5mA |
| Max Surge Current | 1.8kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.8kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 18TQ045STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.