This film capacitor from Vishay features a capacitance of 0.0012uF and a DC rated voltage of 200VDC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting and has a termination style of axial. It operates within a temperature range of -55°C to 85°C.
Vishay 192P122X0200P303 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 140VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 3.886 X 11.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 192P122X0200P303 to view detailed technical specifications.
No datasheet is available for this part.