Vishay 192P123X0400 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8 X 16.383mm |
| Tradename | Pacer® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 192P123X0400 to view detailed technical specifications.
No datasheet is available for this part.