This 0.015uF film capacitor has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. It features a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with an axial termination style. Operating temperature range is from -55°C to 85°C.
Vishay 192P153X5400 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8 X 16.383mm |
| Tradename | Pacer® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 192P153X5400 to view detailed technical specifications.
No datasheet is available for this part.