Vishay 192P472X9080T technical specifications.
| Capacitance | 4.7nF |
| Diameter | 3.89mm |
| Length | 11.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 192P |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 55V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 192P472X9080T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.