Vishay 192P472X9400T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 192P472X9400T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.