Vishay 192P473X9200 technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Polyester |
| Lead Diameter | 0.813mm |
| Length | 16.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 192P |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 192P473X9200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.