Vishay 194D104X0035A8B technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2513 |
| Package/Case | 1005 |
| Dissipation Factor | 4% |
| Leakage Current | 500nA |
| Length | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 194D104X0035A8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.