Vishay 194D105X0020B8T technical specifications.
| Capacitance | 1uF |
| Package/Case | Conformal |
| Dissipation Factor | 4% |
| Leakage Current | 500nA |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 194D105X0020B8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.