Vishay 194D105X0025C7T technical specifications.
| Capacitance | 1uF |
| Package/Case | C |
| Construction | Flat |
| Depth | 1.27mm |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 194D105X0025C7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.