Vishay 194D105X0050E2B technical specifications.
| Capacitance | 1uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.54mm |
| Dissipation Factor | 4% |
| Height | 1.27mm |
| Leakage Current | 500nA |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D105X0050E2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.