Vishay 194D225X5010B2B technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Conformal |
| Construction | Flat |
| Depth | 1.27mm |
| Dissipation Factor | 6% |
| Leakage Current | 500nA |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D225X5010B2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.