Vishay 194D334X0025A2T technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2513 |
| Package/Case | 1005 |
| Depth | 1.27mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Height | 1.27mm |
| Leakage Current | 500nA |
| Length | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.001199oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D334X0025A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.