
The 194D335X0006B2B is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 6V. It has a dissipation factor of 6% and a leakage current of 500nA. The capacitor is designed for surface mount applications and has a conformal package. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Vishay 194D335X0006B2B technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Conformal |
| Dissipation Factor | 6% |
| Height | 1.27mm |
| Leakage Current | 500nA |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D335X0006B2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.