Vishay 194D475X0050H2B technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 3.81mm |
| Dissipation Factor | 6% |
| Height | 2.79mm |
| Leakage Current | 2.4uA |
| Length | 7.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D475X0050H2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.