Vishay 194D685X0015F2T technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal |
| Dissipation Factor | 6% |
| Height | 1.78mm |
| Leakage Current | 1.1uA |
| Length | 5.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D685X0015F2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.