Vishay 194D685X0025G2B technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal |
| Dissipation Factor | 6% |
| Leakage Current | 1.7uA |
| Length | 6.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D685X0025G2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.