Vishay 194D685X9010E2U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.27 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 194D685X9010E2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.