Vishay 194D685X9025F2B technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal Coated |
| Depth | 3.43mm |
| Dissipation Factor | 6% |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D685X9025F2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.