Vishay 194D685X9035G2T technical specifications.
| Capacitance | 6.8uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.79mm |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 194D685X9035G2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.