Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 7.2mm x 6mm x 3.5mm R case (2824 imperial, 7260 metric) with flat construction for surface mount applications. Operates from -55°C to 125°C, with a maximum leakage current of 5µA and a dissipation factor of 6%. Packaged on tape and reel for high-volume production.
Vishay 195D106X0050R2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 5uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D106X0050R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
