Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, 10% tolerance. Features a Y case (7.24 x 2.65 x 1.75mm) with flat construction and conformal coating. Operates from -55°C to 125°C, with a leakage current of 2.5µA and a dissipation factor of 6%. Surface mount termination with RoHS compliance.
Vishay 195D106X9025Y2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2910 |
| Case Code (Metric) | 7227 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.75mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D106X9025Y2T to view detailed technical specifications.
No datasheet is available for this part.