Vishay 195D156X0025H2T technical specifications.
| Capacitance | 15uF |
| Package/Case | H |
| Construction | Flat |
| Depth | 3.7mm |
| Height | 3mm |
| Leakage Current | 3.8uA |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X0025H2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.