Solid tantalum capacitor with 15µF capacitance and 20V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 3µA leakage current. Operates from -55°C to +125°C in a 7.24 x 2.65 x 2.65mm SMD package. Surface mount termination and general-purpose construction.
Vishay 195D156X9020Z2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 2.65mm |
| Leakage Current | 3uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X9020Z2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.