
Solid tantalum capacitor with 2.2µF capacitance and 20V DC voltage rating. Features 10% tolerance, 125°C maximum operating temperature, and low leakage current of 500nA. Conformal coated, flat construction in an S case (3.63 x 1.83 x 1.22mm) for surface mount applications. Packaged on tape and reel, this RoHS compliant component is designed for general purpose use.
Vishay 195D225X9020S2T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.83mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.22mm |
| Height - Seated (Max) | 0.056inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D225X9020S2T to view detailed technical specifications.
No datasheet is available for this part.
