
Solid Tantalum Capacitor, 22µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a 6% dissipation factor and 5.5µA leakage current. Operates from -55°C to 125°C. Surface mount package with dimensions of 7.24mm length, 2.65mm width, and 2.65mm height. Packaged on tape and reel.
Vishay 195D226X0020Z2T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D226X0020Z2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.