Solid Tantalum Capacitor, 3.3µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a maximum operating temperature of 125°C and a minimum of -55°C. Surface mountable with SMD/SMT termination, housed in a 2910 package (7.24 x 2.65 x 1.3mm) with a 6% dissipation factor and 800nA leakage current. Packaged on tape and reel for automated assembly.
Vishay 195D335X9025X2T technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.3mm |
| Height - Seated (Max) | 0.061inch |
| Leakage Current | 800nA |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D335X9025X2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.